Part Details for MMBD110T1 by onsemi
Overview of MMBD110T1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MMBD110T1
MMBD110T1 CAD Models
MMBD110T1 Part Data Attributes
|
MMBD110T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD110T1
onsemi
RECTIFIER DIODE,SCHOTTKY,7V V(RRM),SOT-323
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |