-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.0 V Low Noise Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4769
|
Newark | Diode, Schottky, Single, 10Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:7V, Average Forward Current:10Ma, Forward Voltage Max:600Mv, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBD101LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0110 | Buy Now |
DISTI #
29X6091
|
Newark | Rectifier, Schottky, 0.01A, 7V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:7V, Average Forward Current:10Ma, Forward Voltage Max:600Mv, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBD101LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0800 | Buy Now |
DISTI #
MMBD101LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 7V 225MW SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56401 In Stock |
|
$0.0414 / $0.3500 | Buy Now |
DISTI #
MMBD101LT1G
|
Avnet Americas | Diode Schottky 7V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD101LT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0474 | Buy Now |
DISTI #
88H4769
|
Avnet Americas | Diode Schottky 7V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 88H4769) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.1190 | Buy Now |
DISTI #
863-MMBD101LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 7V 225mW Single RoHS: Compliant | 25494 |
|
$0.0460 / $0.3200 | Buy Now |
DISTI #
E02:0323_00076955
|
Arrow Electronics | RF Diode Schottky 7V 225mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2401 | Europe - 30000 |
|
$0.0391 / $0.0471 | Buy Now |
DISTI #
V36:1790_07291307
|
Arrow Electronics | RF Diode Schottky 7V 225mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2231 | Americas - 9000 |
|
$0.0405 / $0.0574 | Buy Now |
DISTI #
V72:2272_07291307
|
Arrow Electronics | RF Diode Schottky 7V 225mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2126 Container: Cut Strips | Americas - 20 |
|
$0.0580 / $0.2177 | Buy Now |
DISTI #
70100618
|
RS | Diode, Schottky Barrier, Vr 7V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.5V, Cj 0.88pF | ON Semiconductor MMBD101LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0730 / $0.0860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD101LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD101LT1G
onsemi
7.0 V Low Noise Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |