Part Details for MMBD1010LT1 by onsemi
Results Overview of MMBD1010LT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD1010LT1 Information
MMBD1010LT1 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBD1010LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBD1010LT1-ND
|
DigiKey | RECTIFIER DIODE Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
117000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
86121929
|
Verical | Surface Mount Switching Diode Min Qty: 14085 Package Multiple: 1 Date Code: 9801 | Americas - 117000 |
|
$0.0266 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 2 Element, 0.2A, 30V, TO-236AB RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 117000 |
|
$0.0213 / $0.0250 | Buy Now |
Part Details for MMBD1010LT1
MMBD1010LT1 CAD Models
MMBD1010LT1 Part Data Attributes
|
MMBD1010LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1010LT1
onsemi
0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD1010LT1
This table gives cross-reference parts and alternative options found for MMBD1010LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1010LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD1010LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | MMBD1010LT1 vs MMBD1010LT1 |
MMBD1010LT1 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a thermal pad on the bottom of the package, connected to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, using multiple vias under the thermal pad can further improve heat dissipation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature. It's also crucial to ensure good airflow and avoid thermal hotspots.
-
The MMBD1010LT1 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and ionizers to minimize the risk of ESD damage. Additionally, consider adding external ESD protection devices if the device will be exposed to high-voltage transients or electrostatic discharges.
-
The MMBD1010LT1 is a commercial-grade device, but onsemi offers other versions with enhanced reliability and automotive-grade qualifications. For high-reliability or automotive applications, consider using the MMBD1010LT1Q or MMBD1010LT1G, which have undergone additional testing and qualification.
-
To troubleshoot issues with the MMBD1010LT1, start by reviewing the datasheet and application notes to ensure proper usage and configuration. Use a multimeter or oscilloscope to measure voltage, current, and temperature. Check for proper PCB layout, thermal design, and ESD protection. If issues persist, consult onsemi's technical support or consider using a development board or evaluation kit to isolate the problem.