Part Details for MMB0207WC6813FB200 by Vishay Intertechnologies
Overview of MMB0207WC6813FB200 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB0207WC6813FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMB0207WC6813FB2
|
Mouser Electronics | MELF Resistors MMB 0207-50 1% VG03 B2 681K | 0 |
|
$0.2960 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.3170 | Buy Now |
DISTI #
MMB0207WC6813FB200
|
Avnet Abacus | Surface Mount MELF Resistor, 681 kOhm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB0207WC6813FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |