Part Details for MMB0207WC1501FB100 by Vishay Intertechnologies
Results Overview of MMB0207WC1501FB100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMB0207WC1501FB100 Information
MMB0207WC1501FB100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMB0207WC1501FB100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB0207WC1501FB100
|
Avnet Americas | MMB0207WC1501FB100 - Tape and Reel (Alt: MMB0207WC1501FB100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3437 / $0.3744 | Buy Now |
DISTI #
594-MMB0207WC1501FB1
|
Mouser Electronics | MELF Resistors MMB 0207-50 1% VG03 B1 1K5 | 0 |
|
$0.3830 / $1.7700 | Order Now |
Part Details for MMB0207WC1501FB100
MMB0207WC1501FB100 CAD Models
MMB0207WC1501FB100 Part Data Attributes
|
MMB0207WC1501FB100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB0207WC1501FB100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-803 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MMB0207WC1501FB100
This table gives cross-reference parts and alternative options found for MMB0207WC1501FB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB0207WC1501FB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMB0207WC1501FB100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 1500 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | MMB0207WC1501FB100 vs MMB0207WC1501FB100 |
MMB0207WC1501FB200 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.4W, 1500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, MELF | MMB0207WC1501FB100 vs MMB0207WC1501FB200 |