Part Details for MMB0207SD5053BB200 by Vishay Intertechnologies
Overview of MMB0207SD5053BB200 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB0207SD5053BB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB0207SD5053BB200
|
Avnet Americas | MMB0207SD5053BB200 (Alt: MMB0207SD5053BB200) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4785 / $0.5594 | Buy Now |
DISTI #
594-MMB0207SD5053BB2
|
Mouser Electronics | MELF Resistors MMB 0207-25 0.1% HV AT B2 505K | 0 |
|
$523.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.5530 | Buy Now |