Part Details for MMB0207MC2204FB200 by Vishay Intertechnologies
Results Overview of MMB0207MC2204FB200 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMB0207MC2204FB200 Information
MMB0207MC2204FB200 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMB0207MC2204FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH7703
|
Newark | Mmb 0207-50 1% Hv B2 2M2 |Vishay MMB0207MC2204FB200 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMB0207MC2204FB200
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 MOhm, ? 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1428 | Buy Now |
DISTI #
594-MMB0207MC2204FB2
|
Mouser Electronics | MELF Resistors 1watt 2.2Mohms 1% 50ppm High Voltage RoHS: Compliant | 11897 |
|
$0.1690 / $0.6000 | Buy Now |
|
Future Electronics | MELF Resistors 1watt 2.2Mohms 1% 50ppm High Voltage RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
2000 Reel |
|
$0.1410 / $0.1470 | Buy Now |
DISTI #
MMB0207MC2204FB200
|
Avnet Abacus | Surface Mount MELF Resistor 22 MOhm 1 1 W 0207 6123 Metric Metal Film Thin Film (Alt: MMB0207MC2204... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 380000 |
|
Buy Now | |
DISTI #
MMB0207MC2204FB200
|
Avnet Abacus | Res Prec SMD 0805 1K37 01 02W 25PPM TR (Alt: MMB0207MC2204FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 3837 |
|
RFQ |