MMB0207MC1804FB200
Description: Fixed Resistor, Thin Film, 1W, 1800000ohm, 1000V, 1% +/-Tol, -50,50ppm/Cel,

Overview of MMB0207MC1804FB200 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MMB0207MC1804FB200 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y3230
Newark Surface Mount Melf Resistor, Vishay - Mmb 0207 Hv Series, 1.8 Mohm, 400 Mw, 1%, Thin Film Rohs Compliant: Yes |Vishay MMB0207MC1804FB200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6375
  • 1 $0.5780
  • 10 $0.5080
  • 25 $0.4460
  • 50 $0.3710
  • 100 $0.3100
  • 250 $0.2610
$0.2610 / $0.5780 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 2,000 $0.1476
$0.1476 Buy Now

CAD Models for MMB0207MC1804FB200 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMB0207MC1804FB200 by Vishay Intertechnologies

MMB0207MC1804FB200
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Cylindrical
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.2 mm
Package Length
5.8 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
MELF
Packing Method
TR, Blister, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
1800000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2309
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
1000 V
Want to compare parts?
  1. MMB0207MC1804FB200
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 1W, 1800000ohm, 1000V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMB0207MC1804FB200 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMB0207MC1804FB200 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMB0207MC1804FB200 would you like to use for your alert(s)?
  • Please alert me when MMB0207MC1804FB200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMB0207MC1804FB200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMB0207MC1804FB200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMB0207MC1804FB200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMB0207MC1804FB200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMB0207MC1804FB200 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: