Part Details for MMB02070D2004BB200 by Vishay Intertechnologies
Overview of MMB02070D2004BB200 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMB02070D2004BB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070D2004BB200
|
Avnet Americas | MMB02070D2004BB200 (Alt: MMB02070D2004BB200) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4697 / $0.5198 | Buy Now |
DISTI #
594-MMB02070D2004BB2
|
Mouser Electronics | MELF Resistors MMB 0207-25 0.1% B2 2M0 RoHS: Compliant | 3851 |
|
$0.4840 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.5140 | Buy Now |
DISTI #
MMB02070D2004BB200
|
TTI | MELF Resistors MMB 0207-25 0.1% B2 2M0 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4810 | Buy Now |
Part Details for MMB02070D2004BB200
MMB02070D2004BB200 CAD Models
MMB02070D2004BB200 Part Data Attributes
|
MMB02070D2004BB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070D2004BB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 2000000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-803 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 350 V |