-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 100000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070D1003BB200
|
Avnet Americas | Surface Mount MELF Resistor, 100 kOhm, ± 0.1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070D1003BB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3400 / $0.3835 | Buy Now |
DISTI #
594-MMB02070D1003BB2
|
Mouser Electronics | MELF Resistors 0.4W 100Kohms 0.1% 0207 350V RoHS: Compliant | 0 |
|
$0.3510 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.3630 | Buy Now |
DISTI #
MMB02070D1003BB200
|
TTI | MELF Resistors 0.4W 100Kohms 0.1% 0207 350V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3530 | Buy Now |
DISTI #
MMB02070D1003BB200
|
Avnet Abacus | Surface Mount MELF Resistor, 100 kOhm, � 0.1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070D1003BB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070D1003BB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070D1003BB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 100000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE (V): 350 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-803 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MMB02070D1003BB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070D1003BB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMB02070D1003BB700 | Fixed Resistor, Thin Film, 0.4W, 100000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF | Vishay Intertechnologies | MMB02070D1003BB200 vs MMB02070D1003BB700 |
MMB02070D1003BB200 | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 100000 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | Vishay Beyschlag | MMB02070D1003BB200 vs MMB02070D1003BB200 |