Part Details for MMB02070C8069FB200 by Vishay Beyschlag
Overview of MMB02070C8069FB200 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB02070C8069FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070C8069FB200-ND
|
DigiKey | RES SMD 80.6 OHM 1% 1W 0207 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0938 | Buy Now |
Part Details for MMB02070C8069FB200
MMB02070C8069FB200 CAD Models
MMB02070C8069FB200 Part Data Attributes
|
MMB02070C8069FB200
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MMB02070C8069FB200
Vishay Beyschlag
RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 80.6 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF, 2309 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MMB02070C8069FB200
This table gives cross-reference parts and alternative options found for MMB02070C8069FB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070C8069FB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMB02070C8069FB200 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 1W, 80.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | MMB02070C8069FB200 vs MMB02070C8069FB200 |
MF0207HQ80R6F-T2 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 1W, 80.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | MMB02070C8069FB200 vs MF0207HQ80R6F-T2 |
MELFC0207-XC-80R6FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 1W, 80.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | MMB02070C8069FB200 vs MELFC0207-XC-80R6FT |