Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
MMB02070C5230FB200
|
Avnet Americas
|
Surface Mount MELF Resistor, 523 Ohm, ± 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) - Tape and Reel (Alt: MMB02070C5230FB200)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
10 Weeks, 0 Days
Container:
Reel
|
0
|
-
2,000
$0.0909
-
4,000
$0.0880
-
8,000
$0.0851
-
12,000
$0.0816
-
16,000
$0.0790
-
20,000
$0.0753
-
200,000
$0.0716
|
$0.0716 / $0.0909
|
Buy Now
|
|
DISTI #
594-MMB02070C5230FB2
|
Mouser Electronics
|
MELF Resistors 1W 523ohms 1% 0207 350V
RoHS:
Compliant
|
0
|
-
1
$0.4900
-
10
$0.3690
-
100
$0.1560
-
1,000
$0.0860
-
2,000
$0.0800
-
10,000
$0.0700
-
24,000
$0.0680
-
50,000
$0.0660
|
$0.0660 / $0.4900
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
2000
Package Multiple:
2000
Lead time:
10 Weeks
|
0
|
|
$0.0707
|
Buy Now
|
|
DISTI #
MMB02070C5230FB200
|
Avnet Abacus
|
Surface Mount MELF Resistor, 523 Ohm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: MMB02070C5230FB200)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
12 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 523ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
VS
-