Datasheets
MMB02070C4300FB200 by:

Fixed Resistor, Thin Film, 1W, 430ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF

Part Details for MMB02070C4300FB200 by Vishay Intertechnologies

Overview of MMB02070C4300FB200 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for MMB02070C4300FB200

Part # Distributor Description Stock Price Buy
DISTI # MMB02070C4300FB200
Avnet Americas Surface Mount MELF Resistor, 430 Ohm, ? 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (Alt: MMB02070C4300FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0716
  • 4,000 $0.0702
  • 8,000 $0.0694
  • 12,000 $0.0684
  • 16,000 $0.0673
$0.0673 / $0.0716 Buy Now
DISTI # 594-MMB02070C4300FB2
Mouser Electronics MELF Resistors 1W 430ohms 1% 0207 MELF 300V 50ppm RoHS: Compliant 5227
  • 1 $0.2700
  • 10 $0.1580
  • 100 $0.1070
  • 1,000 $0.0860
  • 2,000 $0.0660
$0.0660 / $0.2700 Buy Now
Future Electronics RES 15K OHM 1% 1W MELF 0207 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,000 $0.0729
  • 6,000 $0.0701
  • 10,000 $0.0689
  • 40,000 $0.0656
  • 60,000 $0.0635
$0.0635 / $0.0729 Buy Now
DISTI # MMB02070C4300FB200
Avnet Abacus Surface Mount MELF Resistor, 430 Ohm, � 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C4300FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation MELF, 12MM BLISTER TAPE, 7"-REEL 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 42000
  • 2,000 $0.0500
  • 10,000 $0.0400
$0.0400 / $0.0500 Buy Now

Part Details for MMB02070C4300FB200

MMB02070C4300FB200 CAD Models

MMB02070C4300FB200 Part Data Attributes

MMB02070C4300FB200 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MMB02070C4300FB200 Vishay Intertechnologies Fixed Resistor, Thin Film, 1W, 430ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description MELF
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803
Construction Cylindrical
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 5.8 mm
Package Style MELF
Packing Method TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 430 Ω
Resistor Type FIXED RESISTOR
Size Code 2309
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 350 V

Alternate Parts for MMB02070C4300FB200

This table gives cross-reference parts and alternative options found for MMB02070C4300FB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070C4300FB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMB02070C4300FB200 RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 430 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT Vishay Beyschlag MMB02070C4300FB200 vs MMB02070C4300FB200
MELFC0207-XC-4300FT Fixed Resistor, Thin Film, 1W, 430ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF VENKEL LTD MMB02070C4300FB200 vs MELFC0207-XC-4300FT
MF0207HQ4300F-T2 Fixed Resistor, Thin Film, 1W, 430ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF Thin Film Technology Corp (TFT) MMB02070C4300FB200 vs MF0207HQ4300F-T2

MMB02070C4300FB200 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMB02070C4300FB200 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMB02070C4300FB200 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMB02070C4300FB200 would you like to use for your alert(s)?
  • Please alert me when MMB02070C4300FB200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMB02070C4300FB200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMB02070C4300FB200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMB02070C4300FB200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMB02070C4300FB200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMB02070C4300FB200 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: