Part Details for MMB02070C1509FB700 by Vishay Intertechnologies
Overview of MMB02070C1509FB700 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB02070C1509FB700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MMB02070C1509FB7
|
Mouser Electronics | MELF Resistors 1W 15ohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 0 |
|
$0.0660 / $0.4900 | Order Now |
|
Future Electronics | MMB0207 Series 1 W 15 Ohm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0635 / $0.0698 | Buy Now |
DISTI #
MMB02070C1509FB700
|
Avnet Abacus | Surface Mount MELF Resistor, 15 Ohm, � 1%, 1 W, 0207 [6123 Metric], Metal Film (Thin Film) (Alt: MMB02070C1509FB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |