-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070C1008FB700
|
Avnet Americas | MMB 0207-50 1% B7 1R0 - Tape and Reel (Alt: MMB02070C1008FB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1053 | Buy Now |
DISTI #
594-MMB02070C1008FB7
|
Mouser Electronics | MELF Resistors 1W 1ohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 5272 |
|
$0.0970 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks | 0 |
|
$0.1040 | Buy Now |
|
Ameya Holding Limited | MMB 0207-50 1 B7 1R0 | 20000 |
|
RFQ | |
DISTI #
MMB02070C1008FB700
|
Avnet Abacus | MMB 0207-50 1% B7 1R0 (Alt: MMB02070C1008FB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MELF, 12MM BLISTER TAPE, 13"-REEL 0207 RoHS: Compliant Min Qty: 1 Package Multiple: 7000 | 70000 |
|
$0.0600 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070C1008FB700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C1008FB700
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MMB02070C1008FB700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070C1008FB700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207HQ1R00FA-T2 | Fixed Resistor, Thin Film, 1W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Thin Film Technology Corp (TFT) | MMB02070C1008FB700 vs MF0207HQ1R00FA-T2 |
MF0207HQ1R00F-T2 | Fixed Resistor, Thin Film, 1W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Thin Film Technology Corp (TFT) | MMB02070C1008FB700 vs MF0207HQ1R00F-T2 |
MMB02070C1008FB700 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2309, MELF, ROHS COMPLIANT | Vishay Beyschlag | MMB02070C1008FB700 vs MMB02070C1008FB700 |