-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8277
|
Newark | Res, 1R, 1W, Melf 0207, Resistance:1Ohm, Product Range:Mmb 0207 Series, Voltage Rating:300V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay MMB02070C1008FB200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1659 |
|
$0.1200 / $0.1420 | Buy Now |
DISTI #
12AC1714
|
Newark | Res, Aec-Q200, Thin Film, 1R, 1%, 0207, Resistance:1Ohm, Product Range:Mmb 0207 Series, Voltage Rating:350V, Resistor Element Material:Thin Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/K, Melf Rohs Compliant: Yes |Vishay MMB02070C1008FB200 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
54R3099
|
Newark | Res, 1R, 1W, Melf 0207, Resistance:1Ohm, Product Range:Mmb 0207 Series, Voltage Rating:300V, Resistor Technology:Metal Film, Power Rating:1W, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay MMB02070C1008FB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
34C7853
|
Newark | Surface Mount Melf Resistor, Mmb 0207 Series, 1 Ohm, 400 Mw, 1%, Metal Film Rohs Compliant: Yes |Vishay MMB02070C1008FB200 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2020 / $1.0000 | Buy Now |
DISTI #
MMB02070C1008FB200
|
Avnet Americas | Surface Mount MELF Resistor, 1 Ohm, ± 1%, 1 W, MELF 0207, Thin Film - Tape and Reel (Alt: MMB02070C1008FB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1338 | Buy Now |
DISTI #
594-MMB02070C1008FB2
|
Mouser Electronics | MELF Resistors 1W 1ohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 51606 |
|
$0.0970 / $0.3700 | Buy Now |
|
Future Electronics | MMB 0207 Series 1 W 1 Ohm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 16000Reel |
|
$0.0961 / $0.1090 | Buy Now |
DISTI #
MMB02070C1008FB200
|
TTI | MELF Resistors 1W 1ohms 1% 0207 MELF 300V 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.1030 | Buy Now |
|
ComSIT USA | PROFESSIONAL THIN FILM MELF RESISTOR Fixed Resistor, Thin Film, 1W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309 RoHS: Compliant | Europe - 3365 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 5276 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070C1008FB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C1008FB200
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
This table gives cross-reference parts and alternative options found for MMB02070C1008FB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMB02070C1008FB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSRV0207FTDT0010 | Fixed Resistor, Thin Film, 1W, 1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | Viking Tech Corp | MMB02070C1008FB200 vs CSRV0207FTDT0010 |