-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMB02070C1003FB700 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070C1003FB700
|
Avnet Americas | MMB 0207-50 1% B7 100K - Tape and Reel (Alt: MMB02070C1003FB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0708 | Buy Now |
DISTI #
594-MMB02070C1003FB7
|
Mouser Electronics | MELF Resistors 1W 100Kohms 1% 0207 MELF 300V 50ppm RoHS: Compliant | 13993 |
|
$0.0750 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks | 0 |
|
$0.0707 | Buy Now |
|
Bristol Electronics | 4646 |
|
RFQ | ||
DISTI #
MMB02070C1003FB700
|
Avnet Abacus | MMB 020750 1 B7 100K (Alt: MMB02070C1003FB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MMB02070C1003FB700
|
Avnet Asia | MMB 0207-50 1% B7 100K (Alt: MMB02070C1003FB700) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMB02070C1003FB700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMB02070C1003FB700
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |