Part Details for MMB 02070C5108FB200 by Vishay Intertechnologies
Results Overview of MMB 02070C5108FB200 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMB 02070C5108FB200 Information
MMB 02070C5108FB200 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MMB 02070C5108FB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMB02070C5108FB200
|
Avnet Americas | Surface Mount MELF Resistor, 5.1 Ohm, ? 1%, 400 mW, 0207 [6123 Metric], Thin Film - Tape and Reel (A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1006 | Buy Now |
DISTI #
MMB02070C5108FB200
|
Avnet Asia | Surface Mount MELF Resistor, 5.1 Ohm, ? 1%, 400 mW, 0207 [6123 Metric], Thin Film (Alt: MMB02070C510... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |