MMB 0207 TK50 1% 4R7 by: Vishay Aztronic

Part Details for MMB 0207 TK50 1% 4R7 by Vishay Aztronic

Overview of MMB 0207 TK50 1% 4R7 by Vishay Aztronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMB 0207 TK50 1% 4R7

Part # Distributor Description Stock Price Buy
DISTI # 07E218
Bürklin Elektronik Resistor, metal film, SMD 0207, MELF, 4.7 Ω, 1 W, ±1 %, MMB 0207 TK50 1% 4R7 Min Qty: 1 90
  • 1 $0.1129
  • 10 $0.0806
  • 100 $0.0699
  • 500 $0.0602
  • 1,000 $0.0548
$0.0548 / $0.1129 Buy Now

Part Details for MMB 0207 TK50 1% 4R7

MMB 0207 TK50 1% 4R7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMB 0207 TK50 1% 4R7 by Vishay Aztronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMB 0207 TK50 1% 4R7 by Vishay Aztronic

  • Please alert me when MMB 0207 TK50 1% 4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMB 0207 TK50 1% 4R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMB 0207 TK50 1% 4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMB 0207 TK50 1% 4R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMB 0207 TK50 1% 4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMB 0207 TK50 1% 4R7 by Vishay Aztronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: