Part Details for MMB 0207 TK50 1% 33R by Vishay Aztronic
Overview of MMB 0207 TK50 1% 33R by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMB 0207 TK50 1% 33R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07E228
|
Bürklin Elektronik | Resistor, metal film, SMD 0207, MELF, 33 Ω, 1 W, ±1 %, MMB 0207 TK50 1% 33R Min Qty: 100 | 340 |
|
$0.0495 / $0.0731 | Buy Now |