Part Details for MMASU105SB5471KFNA01 by TAIYO YUDEN
Overview of MMASU105SB5471KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASU105SB5471KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASU105SB5471KFNA01TR-ND
|
DigiKey | CAP CER 470PF 50V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
MMASU105SB5471KFNA
|
Avnet Americas | MLCC, 0402, 50V, X5R, 470PF 10%, T&R - Tape and Reel (Alt: MMASU105SB5471KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0036 / $0.0041 | Buy Now |
DISTI #
963-MASU105SB5471KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X5R 0402 10% Medical RoHS: Compliant | 20000 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0035 / $0.0051 | Buy Now |
DISTI #
MMASU105SB5471KFNA01
|
Avnet Abacus | MLCC, 0402, 50V, X5R, 470PF 10%, T&R (Alt: MMASU105SB5471KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASU105SB5471KFNA01
MMASU105SB5471KFNA01 CAD Models
MMASU105SB5471KFNA01 Part Data Attributes
|
MMASU105SB5471KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASU105SB5471KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASU105SB5471KFNA01
This table gives cross-reference parts and alternative options found for MMASU105SB5471KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU105SB5471KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB5471KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB5471KFNA01 vs MBASU105SB5471KFNA18 |
UMK105BJ471KV-F | Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MMASU105SB5471KFNA01 vs UMK105BJ471KV-F |
CGA2B2X5R1H471K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMASU105SB5471KFNA01 vs CGA2B2X5R1H471K050BA |
MCASU105SB5471KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB5471KFNA01 vs MCASU105SB5471KFNA1J |
MMASU105SB5471KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB5471KFNA01 vs MMASU105SB5471KFNA18 |
MCASU105SB5471KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASU105SB5471KFNA01 vs MCASU105SB5471KFNA01 |