There are no models available for this part yet.
Overview of MMASU063SCG300JFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASU063SCG300JFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASU063SCG300JFNA01TR-ND
|
DigiKey | CAP CER 30PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now | |
DISTI #
MMASU063SCG300JFNA
|
Avnet Americas | CAP ,MLCC ,0201,50V ,C0G,30PF 5% ,T&R - Tape and Reel (Alt: MMASU063SCG300JFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0046 / $0.0052 | Buy Now | |
DISTI #
963-MASU063SCG300JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 30pF C0G 0201 5% Medical RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0038 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0040 / $0.0061 | Buy Now | ||
DISTI #
MMASU063SCG300JFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,50V ,C0G,30PF 5% ,T&R (Alt: MMASU063SCG300JFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MMASU063SCG300JFNA01 by TAIYO YUDEN
Part Data Attributes for MMASU063SCG300JFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for MMASU063SCG300JFNA01
This table gives cross-reference parts and alternative options found for MMASU063SCG300JFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU063SCG300JFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM0335C1H300JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG300JFNA01 vs GCM0335C1H300JA16J |
MMASU063SCG300JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG300JFNA01 vs MMASU063SCG300JFNA18 |
GCM0335C1H300JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG300JFNA01 vs GCM0335C1H300JA16D |
GRT0335C1H300JA02J | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00003 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG300JFNA01 vs GRT0335C1H300JA02J |
GRM0335C1H300JA01D | Capacitor, Ceramic, Chip, General Purpose, 30pF, 50V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | MMASU063SCG300JFNA01 vs GRM0335C1H300JA01D |
GRT0335C1H300JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG300JFNA01 vs GRT0335C1H300JA02D |