There are no models available for this part yet.
Overview of MMASU063SCG010CFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASU063SCG010CFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASU063SCG010CFNA01TR-ND
|
DigiKey | CAP CER 1PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now | |
DISTI #
MMASU063SCG010CFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0201,50V,C0G,1PF, 0.25PF - Tape and Reel (Alt: MMASU063SCG010CFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0096 / $0.0134 | Buy Now | |
DISTI #
963-MASU063SCG010CF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1pF C0G 0201 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0091 / $0.0130 | Buy Now |
CAD Models for MMASU063SCG010CFNA01 by TAIYO YUDEN
Part Data Attributes for MMASU063SCG010CFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
25%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for MMASU063SCG010CFNA01
This table gives cross-reference parts and alternative options found for MMASU063SCG010CFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASU063SCG010CFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02015A1R0CAT2A | Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | MMASU063SCG010CFNA01 vs 02015A1R0CAT2A |
GRT0335C1H1R0CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG010CFNA01 vs GRT0335C1H1R0CA02D |
MBASU063SCG010CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MMASU063SCG010CFNA01 vs MBASU063SCG010CFNA01 |
CGA1A2C0G1H010C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201 | TDK Corporation | MMASU063SCG010CFNA01 vs CGA1A2C0G1H010C030BA |
GCM0335C1H1R0CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG010CFNA01 vs GCM0335C1H1R0CA16J |
UMK063CG010CT-F | Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MMASU063SCG010CFNA01 vs UMK063CG010CT-F |
CBR02C109C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | MMASU063SCG010CFNA01 vs CBR02C109C5GAC |
CC0201CPNPO9BN1R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MMASU063SCG010CFNA01 vs CC0201CPNPO9BN1R0 |
VJ0201A1R0CXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, | Vishay Intertechnologies | MMASU063SCG010CFNA01 vs VJ0201A1R0CXACW1BC |
GJM0335C1H1R0CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MMASU063SCG010CFNA01 vs GJM0335C1H1R0CB01J |