Part Details for MMASS31QHB7152MTNA18 by TAIYO YUDEN
Overview of MMASS31QHB7152MTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASS31QHB7152MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASS31QHB7152MTNA18TR-ND
|
DigiKey | CAP CER 1500PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1309 | Buy Now |
DISTI #
MMASS31QHB7152MTNA
|
Avnet Americas | MLCC, 1206, 630V, X7R, 1500PF 20%, T&R - Tape and Reel (Alt: MMASS31QHB7152MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1280 / $0.1442 | Buy Now |
DISTI #
963-MMASS31QHB7152MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1500pF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.1060 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.1080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1166 / $0.1336 | Buy Now |
Part Details for MMASS31QHB7152MTNA18
MMASS31QHB7152MTNA18 CAD Models
MMASS31QHB7152MTNA18 Part Data Attributes
|
MMASS31QHB7152MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASS31QHB7152MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASS31QHB7152MTNA18
This table gives cross-reference parts and alternative options found for MMASS31QHB7152MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASS31QHB7152MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMK316B7152MF-T | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 630V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASS31QHB7152MTNA18 vs SMK316B7152MF-T |
C3216X7R2J152M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMASS31QHB7152MTNA18 vs C3216X7R2J152M115AA |
MBASS31QHB7152MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7152MTNA18 vs MBASS31QHB7152MTNA01 |
MSASS31QHB7152MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7152MTNA18 vs MSASS31QHB7152MTNA01 |
CGA5H4X7R2J152M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMASS31QHB7152MTNA18 vs CGA5H4X7R2J152M115AA |
MLASS31QHB7152MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7152MTNA18 vs MLASS31QHB7152MTNA01 |
SMK316B7152MFHT | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 630V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASS31QHB7152MTNA18 vs SMK316B7152MFHT |