Part Details for MMASJ105SB7474MFNA18 by TAIYO YUDEN
Overview of MMASJ105SB7474MFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASJ105SB7474MFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASJ105SB7474MFNA18TR-ND
|
DigiKey | CAP CER 0.47UF 6.3V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0424 | Buy Now |
DISTI #
MMASJ105SB7474MFNA
|
Avnet Americas | MLCC, 0402, 6.3V, X7R, 0.47UF 20%, T&R - Tape and Reel (Alt: MMASJ105SB7474MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0349 / $0.0393 | Buy Now |
DISTI #
963-MMASJ105SB7474MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X7R 0402 20% Medical RoHS: Compliant | 0 |
|
$0.0300 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0318 / $0.0382 | Buy Now |
Part Details for MMASJ105SB7474MFNA18
MMASJ105SB7474MFNA18 CAD Models
MMASJ105SB7474MFNA18 Part Data Attributes
|
MMASJ105SB7474MFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASJ105SB7474MFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASJ105SB7474MFNA18
This table gives cross-reference parts and alternative options found for MMASJ105SB7474MFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASJ105SB7474MFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B474M6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | MMASJ105SB7474MFNA18 vs 0402B474M6R3N |
CC0402MRX7R5BB474 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | MMASJ105SB7474MFNA18 vs CC0402MRX7R5BB474 |
MCASJ105SB7474MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASJ105SB7474MFNA18 vs MCASJ105SB7474MFNA1J |
6R3X07W474MV4E | Data Line Filter, 1 Function(s), 6.3V, EIA STD PACKAGE SIZE 0402, 3 PIN | Johanson Dielectrics Inc | MMASJ105SB7474MFNA18 vs 6R3X07W474MV4E |
6R3X07W474MV4T | Data Line Filter, 1 Function(s), 6.3V, EIA STD PACKAGE SIZE 0402, 3 PIN | Johanson Dielectrics Inc | MMASJ105SB7474MFNA18 vs 6R3X07W474MV4T |
C0402C474M9RACTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KEMET Corporation | MMASJ105SB7474MFNA18 vs C0402C474M9RACTU |
225520755758 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | MMASJ105SB7474MFNA18 vs 225520755758 |
04022R474M5B20D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | MMASJ105SB7474MFNA18 vs 04022R474M5B20D |
0402B474M6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | MMASJ105SB7474MFNA18 vs 0402B474M6R3C |
0402B474M6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | MMASJ105SB7474MFNA18 vs 0402B474M6R3CB |