Part Details for MMASJ105SB7104MFNA01 by TAIYO YUDEN
Overview of MMASJ105SB7104MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASJ105SB7104MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASJ105SB7104MFNA01TR-ND
|
DigiKey | CAP CER 0.1UF 6.3V X7R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0100 | Buy Now |
DISTI #
MMASJ105SB7104MFNA
|
Avnet Americas | MLCC, 0402, 6.3V, X7R, 0.10UF 20%, T&R - Tape and Reel (Alt: MMASJ105SB7104MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
963-MASJ105SB7104MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0402 20% Medical RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0062 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0067 / $0.0082 | Buy Now |
DISTI #
MMASJ105SB7104MFNA01
|
Avnet Abacus | MLCC, 0402, 6.3V, X7R, 0.10UF 20%, T&R - Tape and Reel (Alt: MMASJ105SB7104MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASJ105SB7104MFNA01
MMASJ105SB7104MFNA01 CAD Models
MMASJ105SB7104MFNA01 Part Data Attributes
|
MMASJ105SB7104MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASJ105SB7104MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASJ105SB7104MFNA01
This table gives cross-reference parts and alternative options found for MMASJ105SB7104MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASJ105SB7104MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0402MCX7R5BB104 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MMASJ105SB7104MFNA01 vs CC0402MCX7R5BB104 |
C0402C104M9RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MMASJ105SB7104MFNA01 vs C0402C104M9RACAUTO |
C0402T104M9RCC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MMASJ105SB7104MFNA01 vs C0402T104M9RCC |
CL05B104MQ5NNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Samsung Electro-Mechanics | MMASJ105SB7104MFNA01 vs CL05B104MQ5NNNP |
C0402C104M9RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MMASJ105SB7104MFNA01 vs C0402C104M9RACTU |
C0402T104M9RBC7867 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | MMASJ105SB7104MFNA01 vs C0402T104M9RBC7867 |
MMASJ105SB7104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASJ105SB7104MFNA01 vs MMASJ105SB7104MFNA18 |
C0402T104M9RCL9028 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | KEMET Corporation | MMASJ105SB7104MFNA01 vs C0402T104M9RCL9028 |
C0402C104M9RAC7867 | Cap,Ceramic,100nF,6.3VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,0402 Case | KEMET Corporation | MMASJ105SB7104MFNA01 vs C0402C104M9RAC7867 |
SCM05B104MJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Surge Components Inc | MMASJ105SB7104MFNA01 vs SCM05B104MJNC |