Part Details for MMASH31LSB7474KTNA01 by TAIYO YUDEN
Overview of MMASH31LSB7474KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASH31LSB7474KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH31LSB7474KTNA01TR-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0745 | Buy Now |
DISTI #
MMASH31LSB7474KTNA
|
Avnet Americas | MLCC, 1206, 100V, X7R, 0.47UF 10%, T&R - Tape and Reel (Alt: MMASH31LSB7474KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0512 | Buy Now |
DISTI #
963-MASH31LSB7474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0620 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0569 / $0.0719 | Buy Now |
DISTI #
MMASH31LSB7474KTNA01
|
Avnet Abacus | MLCC, 1206, 100V, X7R, 0.47UF 10%, T&R (Alt: MMASH31LSB7474KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASH31LSB7474KTNA01
MMASH31LSB7474KTNA01 CAD Models
MMASH31LSB7474KTNA01 Part Data Attributes
|
MMASH31LSB7474KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH31LSB7474KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASH31LSB7474KTNA01
This table gives cross-reference parts and alternative options found for MMASH31LSB7474KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH31LSB7474KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A1000474KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMASH31LSB7474KTNA01 vs 1206A1000474KXB |
C1206C474K1RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | MMASH31LSB7474KTNA01 vs C1206C474K1RAL7025 |
C1206X474K101TO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | Holy Stone Enterprise Co Ltd | MMASH31LSB7474KTNA01 vs C1206X474K101TO |
MAASH31LSB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASH31LSB7474KTNA01 vs MAASH31LSB7474KTNA01 |
C1206C474K1RAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | MMASH31LSB7474KTNA01 vs C1206C474K1RAC7215 |
1206F1000474KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMASH31LSB7474KTNA01 vs 1206F1000474KXR |
1206H1000474KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMASH31LSB7474KTNA01 vs 1206H1000474KXB |
C3216X7R2A474K160AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMASH31LSB7474KTNA01 vs C3216X7R2A474K160AA |
C1206X474K1RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMASH31LSB7474KTNA01 vs C1206X474K1RECAUTO7210 |
1206F1000474KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMASH31LSB7474KTNA01 vs 1206F1000474KXT |