Part Details for MMASH21GSB7224MTNA18 by TAIYO YUDEN
Overview of MMASH21GSB7224MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASH21GSB7224MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH21GSB7224MTNA18TR-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0876 | Buy Now |
DISTI #
MMASH21GSB7224MTNA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.22UF 20%, T&R - Tape and Reel (Alt: MMASH21GSB7224MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0602 | Buy Now |
DISTI #
963-MMASH21GSB7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0643 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0669 / $0.0794 | Buy Now |
DISTI #
MMASH21GSB7224MTNA18
|
Avnet Abacus | MLCC, 0805, 100V, X7R, 0.22UF 20%, T&R (Alt: MMASH21GSB7224MTNA18) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASH21GSB7224MTNA18
MMASH21GSB7224MTNA18 CAD Models
MMASH21GSB7224MTNA18 Part Data Attributes
|
MMASH21GSB7224MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH21GSB7224MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASH21GSB7224MTNA18
This table gives cross-reference parts and alternative options found for MMASH21GSB7224MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH21GSB7224MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X224M1RAL7025 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MMASH21GSB7224MTNA18 vs C0805X224M1RAL7025 |
HMK212B7224MGHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | MMASH21GSB7224MTNA18 vs HMK212B7224MGHT |
0805A1000224MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMASH21GSB7224MTNA18 vs 0805A1000224MXR |
C0805T224M1RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMASH21GSB7224MTNA18 vs C0805T224M1RBC7215 |
C0805X224M1RAL7215 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MMASH21GSB7224MTNA18 vs C0805X224M1RAL7215 |
0805F1000224MXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | MMASH21GSB7224MTNA18 vs 0805F1000224MXR |
MBASH21GSB7224MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASH21GSB7224MTNA18 vs MBASH21GSB7224MTNA01 |
HMK212B7224MG-T | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±20%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASH21GSB7224MTNA18 vs HMK212B7224MG-T |
C0805C224M1RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMASH21GSB7224MTNA18 vs C0805C224M1RECAUTO7210 |
C0805X224M1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMASH21GSB7224MTNA18 vs C0805X224M1RACAUTO7210 |