Part Details for MMASH105SB7221KFCA18 by TAIYO YUDEN
Overview of MMASH105SB7221KFCA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASH105SB7221KFCA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH105SB7221KFCA18TR-ND
|
DigiKey | CAP CER 220PF 100V X7R 0402 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 | Buy Now |
DISTI #
MMASH105SB7221KFCA
|
Avnet Americas | MLCC, 0402, 100V, X7R, 220PF 10%, T&R - Tape and Reel (Alt: MMASH105SB7221KFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0429 | Buy Now |
DISTI #
963-MASH105SB7221KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF X7R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0450 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks | 0 |
|
$0.0458 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0476 / $0.0540 | Buy Now |
DISTI #
MMASH105SB7221KFCA18
|
Avnet Abacus | MLCC, 0402, 100V, X7R, 220PF 10%, T&R - Tape and Reel (Alt: MMASH105SB7221KFCA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASH105SB7221KFCA18
MMASH105SB7221KFCA18 CAD Models
MMASH105SB7221KFCA18 Part Data Attributes
|
MMASH105SB7221KFCA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH105SB7221KFCA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASH105SB7221KFCA18
This table gives cross-reference parts and alternative options found for MMASH105SB7221KFCA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH105SB7221KFCA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASH105SB7221KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7221KFCA18 vs MSASH105SB7221KFNA01 |
HMR105B7221KV-F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7221KFCA18 vs HMR105B7221KV-F |
CC0402KPX7R0BB221 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MMASH105SB7221KFCA18 vs CC0402KPX7R0BB221 |
MLASH105SB7221KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7221KFCA18 vs MLASH105SB7221KFNA01 |
GGM155R72A221KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASH105SB7221KFCA18 vs GGM155R72A221KA37D |
MBASH105SB7221KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7221KFCA18 vs MBASH105SB7221KFCA18 |
GRM155R72A221KA01B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASH105SB7221KFCA18 vs GRM155R72A221KA01B |
MCASH105SB7221KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7221KFCA18 vs MCASH105SB7221KFCA01 |
GGM155R72A221KA37W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MMASH105SB7221KFCA18 vs GGM155R72A221KA37W |
0402B221K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MMASH105SB7221KFCA18 vs 0402B221K101CG |