Part Details for MMASG168SB7474MTNA18 by TAIYO YUDEN
Results Overview of MMASG168SB7474MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMASG168SB7474MTNA18 Information
MMASG168SB7474MTNA18 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMASG168SB7474MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASG168SB7474MTNA18TR-ND
|
DigiKey | CAP CER 0.47UF 35V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0492 | Buy Now |
DISTI #
MMASG168SB7474MTNA18
|
Avnet Americas | MLCC, 0603, 35V, X7R, 0.47UF 20%, T&R - Tape and Reel (Alt: MMASG168SB7474MTNA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0409 | Buy Now |
DISTI #
963-MMASG168SB7474MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.47uF X7R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0400 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0345 / $0.0409 | Buy Now |
DISTI #
MMASG168SB7474MTNA18
|
Avnet Abacus | MLCC 0603 35V X7R 047UF 20 TR - Tape and Reel (Alt: MMASG168SB7474MTNA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASG168SB7474MTNA18
MMASG168SB7474MTNA18 CAD Models
MMASG168SB7474MTNA18 Part Data Attributes
|
MMASG168SB7474MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASG168SB7474MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMASG168SB7474MTNA18
This table gives cross-reference parts and alternative options found for MMASG168SB7474MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASG168SB7474MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBASG168SB7474MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | MMASG168SB7474MTNA18 vs MBASG168SB7474MTNA01 |
C1608X7R1V474M080AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MMASG168SB7474MTNA18 vs C1608X7R1V474M080AB |
MMASG168SB7474MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | MMASG168SB7474MTNA18 vs MMASG168SB7474MTNA01 |
MMJCG168BB7474MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | MMASG168SB7474MTNA18 vs MMJCG168BB7474MTPA01 |
C1608X7R1V474M080AE | TDK Corporation | Check for Price | CAP CER 0.47UF 35V X7R 0603 | MMASG168SB7474MTNA18 vs C1608X7R1V474M080AE |
MBASG168SB7474MTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | MMASG168SB7474MTNA18 vs MBASG168SB7474MTNA18 |
C1608X7R1V474M(080AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MMASG168SB7474MTNA18 vs C1608X7R1V474M(080AB) |
MBJCG168BB7474MTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | MMASG168SB7474MTNA18 vs MBJCG168BB7474MTPA18 |
CGA3E1X7R1V474M080AC | TDK Corporation | $0.0779 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | MMASG168SB7474MTNA18 vs CGA3E1X7R1V474M080AC |