Part Details for MMASE31LSB5106KTNA01 by TAIYO YUDEN
Results Overview of MMASE31LSB5106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMASE31LSB5106KTNA01 Information
MMASE31LSB5106KTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMASE31LSB5106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASE31LSB5106KTNA01TR-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0650 | Buy Now |
DISTI #
MMASE31LSB5106KTNA01
|
Avnet Americas | CAP ,MLCC ,1206,16V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MMASE31LSB5106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 / $0.0512 | Buy Now |
DISTI #
963-MMASE31LSB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0540 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0431 / $0.0545 | Buy Now |
DISTI #
MMASE31LSB5106KTNA01
|
Avnet Abacus | CAP MLCC 120616V X5R10UF 10 TR - Tape and Reel (Alt: MMASE31LSB5106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASE31LSB5106KTNA01
MMASE31LSB5106KTNA01 CAD Models
MMASE31LSB5106KTNA01 Part Data Attributes
|
MMASE31LSB5106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASE31LSB5106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASE31LSB5106KTNA01
This table gives cross-reference parts and alternative options found for MMASE31LSB5106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASE31LSB5106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBASE31LSB5106KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | MMASE31LSB5106KTNA01 vs MBASE31LSB5106KTNA18 |
MBASE31LSB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | MMASE31LSB5106KTNA01 vs MBASE31LSB5106KTNA01 |
C3216X5R1C106K(160AA) | TDK Corporation | $0.0943 | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MMASE31LSB5106KTNA01 vs C3216X5R1C106K(160AA) |
CC1206KKX5R7BB106 | YAGEO Corporation | $0.2223 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | MMASE31LSB5106KTNA01 vs CC1206KKX5R7BB106 |
MCASE31LSB5106KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | MMASE31LSB5106KTNA01 vs MCASE31LSB5106KTNA1J |
EMK316BJ106KL-T | TAIYO YUDEN | $51.0117 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | MMASE31LSB5106KTNA01 vs EMK316BJ106KL-T |
CC1206KFX5R7BB106 | YAGEO Corporation | $0.1666 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MMASE31LSB5106KTNA01 vs CC1206KFX5R7BB106 |
C1206C106K4PACTU | KEMET Corporation | $0.0826 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | MMASE31LSB5106KTNA01 vs C1206C106K4PACTU |