Part Details for MMASE31LAB7475MTNA18 by TAIYO YUDEN
Overview of MMASE31LAB7475MTNA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASE31LAB7475MTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASE31LAB7475MTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1521 | Buy Now |
DISTI #
MMASE31LAB7475MTNA
|
Avnet Americas | MLCC, 1206, 16V, X7R, 4.7UF 20%, T&R - Tape and Reel (Alt: MMASE31LAB7475MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1176 | Buy Now |
DISTI #
963-MMASE31LAB7475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.1230 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.1255 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1306 / $0.1550 | Buy Now |
DISTI #
MMASE31LAB7475MTNA18
|
Avnet Abacus | MLCC, 1206, 16V, X7R, 4.7UF 20%, T&R (Alt: MMASE31LAB7475MTNA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMASE31LAB7475MTNA18
MMASE31LAB7475MTNA18 CAD Models
MMASE31LAB7475MTNA18 Part Data Attributes
|
MMASE31LAB7475MTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASE31LAB7475MTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMASE31LAB7475MTNA18
This table gives cross-reference parts and alternative options found for MMASE31LAB7475MTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASE31LAB7475MTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F475M4RAL7800 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | KEMET Corporation | MMASE31LAB7475MTNA18 vs C1206F475M4RAL7800 |
EMK316AB7475MLHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±20%, X7R, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMASE31LAB7475MTNA18 vs EMK316AB7475MLHT |
EMJ316BB7475MLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMASE31LAB7475MTNA18 vs EMJ316BB7475MLHT |
C1206X475M4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | MMASE31LAB7475MTNA18 vs C1206X475M4RACTM |
C3216X7R1C475MT5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMASE31LAB7475MTNA18 vs C3216X7R1C475MT5 |
C1206F475M4RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | KEMET Corporation | MMASE31LAB7475MTNA18 vs C1206F475M4RACAUTO7411 |
CM316X7R475M16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MMASE31LAB7475MTNA18 vs CM316X7R475M16KT |
GCJ31CR71C475MA01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASE31LAB7475MTNA18 vs GCJ31CR71C475MA01K |
1206J0160475MXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MMASE31LAB7475MTNA18 vs 1206J0160475MXB |
MAASE31LAB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASE31LAB7475MTNA18 vs MAASE31LAB7475MTNA01 |