Part Details for MMASE21GBB5106MTNA01 by TAIYO YUDEN
Overview of MMASE21GBB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASE21GBB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASE21GBB5106MTNA01TR-ND
|
DigiKey | CAP CER 10UF 16V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 | Buy Now |
DISTI #
MMASE21GBB5106MTNA
|
Avnet Americas | CAP ,MLCC ,0805,16V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MMASE21GBB5106MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0278 / $0.0313 | Buy Now |
DISTI #
963-MASE21GBB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0300 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0226 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0211 / $0.0325 | Buy Now |
Part Details for MMASE21GBB5106MTNA01
MMASE21GBB5106MTNA01 CAD Models
MMASE21GBB5106MTNA01 Part Data Attributes
|
MMASE21GBB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASE21GBB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASE21GBB5106MTNA01
This table gives cross-reference parts and alternative options found for MMASE21GBB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASE21GBB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C106M4PAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KEMET Corporation | MMASE21GBB5106MTNA01 vs C0805C106M4PAL |
C2012X5R1C106MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MMASE21GBB5106MTNA01 vs C2012X5R1C106MT |
0805X106M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MMASE21GBB5106MTNA01 vs 0805X106M160CG |
SCM21D106MONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Surge Components Inc | MMASE21GBB5106MTNA01 vs SCM21D106MONF |
C0805C106M4PAC | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | MMASE21GBB5106MTNA01 vs C0805C106M4PAC |
0805X106M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MMASE21GBB5106MTNA01 vs 0805X106M160CT |
C0805C106M4PAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KEMET Corporation | MMASE21GBB5106MTNA01 vs C0805C106M4PAL7025 |
C0805C106M4PALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KEMET Corporation | MMASE21GBB5106MTNA01 vs C0805C106M4PALTM |
CM21X5R106M16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | MMASE21GBB5106MTNA01 vs CM21X5R106M16KB |
C0805B106M016R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | MMASE21GBB5106MTNA01 vs C0805B106M016R |