Part Details for MMASA21GBB5476MTNA01 by TAIYO YUDEN
Overview of MMASA21GBB5476MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASA21GBB5476MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASA21GBB5476MTNA01TR-ND
|
DigiKey | CAP CER 47UF 4V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1795 | Buy Now |
DISTI #
MMASA21GBB5476MTNA
|
Avnet Americas | CAP ,MLCC ,0805,4V ,X5R,47UF 20% ,T&R - Tape and Reel (Alt: MMASA21GBB5476MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1389 | Buy Now |
DISTI #
963-MASA21GBB5476MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 47uF X5R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.1600 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.1482 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1173 / $0.1750 | Buy Now |
DISTI #
MMASA21GBB5476MTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,4V ,X5R,47UF 20% ,T&R - Tape and Reel (Alt: MMASA21GBB5476MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMASA21GBB5476MTNA01
MMASA21GBB5476MTNA01 CAD Models
MMASA21GBB5476MTNA01 Part Data Attributes
|
MMASA21GBB5476MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASA21GBB5476MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMASA21GBB5476MTNA01
This table gives cross-reference parts and alternative options found for MMASA21GBB5476MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASA21GBB5476MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASA21GBB5476MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASA21GBB5476MTNA01 vs MMASA21GBB5476MTNA18 |
CL21A476MRYNNNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MMASA21GBB5476MTNA01 vs CL21A476MRYNNNS |
C0805C476M7PAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | KEMET Corporation | MMASA21GBB5476MTNA01 vs C0805C476M7PAC7210 |
CL21A476MRYSNNP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MMASA21GBB5476MTNA01 vs CL21A476MRYSNNP |
CL21A476MRYNNNF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MMASA21GBB5476MTNA01 vs CL21A476MRYNNNF |
C0805C476M7PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | KEMET Corporation | MMASA21GBB5476MTNA01 vs C0805C476M7PAL7210 |
C2012X5R0G476MT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | TDK Corporation | MMASA21GBB5476MTNA01 vs C2012X5R0G476MT |
C0805C476M7PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | KEMET Corporation | MMASA21GBB5476MTNA01 vs C0805C476M7PAC7215 |
CL21A476MRYGNNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MMASA21GBB5476MTNA01 vs CL21A476MRYGNNS |
CL21A476MRYANNS | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MMASA21GBB5476MTNA01 vs CL21A476MRYANNS |