Part Details for MMARQ219SCG101JTRA01 by TAIYO YUDEN
Overview of MMARQ219SCG101JTRA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMARQ219SCG101JTRA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMARQ219SCG101JTRA01TR-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0805 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2704 | Buy Now |
DISTI #
MMARQ219SCG101JTRA
|
Avnet Americas | CAP ,MIDHIGH VOL,0805,250V,C0G,100PF 5% ,T&R - Tape and Reel (Alt: MMARQ219SCG101JTRA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2434 | Buy Now |
DISTI #
963-MARQ219SCG101JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 100pF C0G 0805 5% Medical RoHS: Compliant | 0 |
|
$0.2590 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2506 / $0.2981 | Buy Now |
DISTI #
MMARQ219SCG101JTRA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,0805,250V,C0G,100PF 5% ,T&R - Tape and Reel (Alt: MMARQ219SCG101JTRA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMARQ219SCG101JTRA01
MMARQ219SCG101JTRA01 CAD Models
MMARQ219SCG101JTRA01 Part Data Attributes
|
MMARQ219SCG101JTRA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMARQ219SCG101JTRA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMARQ219SCG101JTRA01
This table gives cross-reference parts and alternative options found for MMARQ219SCG101JTRA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMARQ219SCG101JTRA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBARQ219SCG101JTRA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | MMARQ219SCG101JTRA01 vs MBARQ219SCG101JTRA18 |
CL21C101JECNNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | MMARQ219SCG101JTRA01 vs CL21C101JECNNNP |
GQM2195C2E101JB12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MMARQ219SCG101JTRA01 vs GQM2195C2E101JB12J |
GQM2195C2E101JB12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MMARQ219SCG101JTRA01 vs GQM2195C2E101JB12B |
CL21C101JECGNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | MMARQ219SCG101JTRA01 vs CL21C101JECGNNC |
RF21N101J251CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MMARQ219SCG101JTRA01 vs RF21N101J251CG |
CL21C101JECGNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | MMARQ219SCG101JTRA01 vs CL21C101JECGNNL |
CL21C101JECNNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | MMARQ219SCG101JTRA01 vs CL21C101JECNNNO |
CBR08C101JAGAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MMARQ219SCG101JTRA01 vs CBR08C101JAGAC |
MCARQ219SCG101JTRA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | MMARQ219SCG101JTRA01 vs MCARQ219SCG101JTRA01 |