Datasheets
MMABS22K by: Cornell Dubilier Electronics Inc

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED

Part Details for MMABS22K by Cornell Dubilier Electronics Inc

Overview of MMABS22K by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Part Details for MMABS22K

MMABS22K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMABS22K Part Data Attributes

MMABS22K Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
MMABS22K Cornell Dubilier Electronics Inc Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.60
Additional Feature RATED AC VOLTAGE (V): 240
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Custom Capabilities Tape and Reel Packaging
Dielectric Material POLYESTER
Manufacturer Series MMA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Positive Tolerance 10%
Rated (AC) Voltage (URac) 220 V
Rated (DC) Voltage (URdc) 400 V
Series MMA
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MMABS22K

This table gives cross-reference parts and alternative options found for MMABS22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMABS22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WMC4S22K Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc MMABS22K vs WMC4S22K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMABS22K by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMABS22K by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of MMABS22K would you like to use for your alert(s)?
  • Please alert me when MMABS22K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMABS22K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMABS22K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMABS22K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMABS22K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMABS22K by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: