Part Details for MMAAS68K-F by Cornell Dubilier Electronics Inc
Overview of MMAAS68K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for MMAAS68K-F
MMAAS68K-F CAD Models
MMAAS68K-F Part Data Attributes
|
MMAAS68K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMAAS68K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 6917, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 125 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.7 mm | |
JESD-609 Code | e3 | |
Length | 17.4 mm | |
Manufacturer Series | MMA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MMA | |
Size Code | 6917 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.2 mm |