Part Details for MMAAP22K by Cornell Dubilier Electronics Inc
Overview of MMAAP22K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMAAP22K
MMAAP22K CAD Models
MMAAP22K Part Data Attributes
|
MMAAP22K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMAAP22K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 125 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape and Reel Packaging | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MMA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMAAP22K
This table gives cross-reference parts and alternative options found for MMAAP22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMAAP22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2P22K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | MMAAP22K vs MFP2P22K |
MMP2P22K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | MMAAP22K vs MMP2P22K |