Part Details for MMA8453QR1 by NXP Semiconductors
Overview of MMA8453QR1 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMA8453QR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3705
|
Newark | Digital Acceleration Sensor, 10 Bit, Qfn-16, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:16Pins Rohs Compliant: Yes |Nxp MMA8453QR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.6200 | Buy Now |
|
Rochester Electronics | MMA8453Q - 3-Axis, 10-bit/8-bit Digital Accelerometer RoHS: Compliant Status: Obsolete Min Qty: 1 | 367440 |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
SMC-MMA8453QR1
|
Sensible Micro Corporation | Ic 3-Axis Dig Accelerometer 10/14Bit RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1819 Container: Tape & Reel | 1000 |
|
$5.4910 / $6.1370 | RFQ |
|
Win Source Electronics | ACCELEROMETER 2-8G I2C 16QFN | 83960 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for MMA8453QR1
MMA8453QR1 CAD Models
MMA8453QR1 Part Data Attributes:
|
MMA8453QR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA8453QR1
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.95 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |