Part Details for MMA6823BKCWR2 by NXP Semiconductors
Overview of MMA6823BKCWR2 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMA6823BKCWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3549
|
Newark | Xtrinsic 10 Bits Spi Accelerometer, Qfn 16/ Reel Rohs Compliant: Yes |Nxp MMA6823BKCWR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 | Buy Now |
DISTI #
MMA6823BKCWR2-ND
|
DigiKey | ACCELEROMETER 50G SPI 16QFN Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.7331 | Buy Now |
DISTI #
MMA6823BKCWR2
|
Avnet Americas | MMA6823BKCW/HQFN16/REEL 13" Q2 - Tape and Reel (Alt: MMA6823BKCWR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for MMA6823BKCWR2
MMA6823BKCWR2 CAD Models
MMA6823BKCWR2 Part Data Attributes
|
MMA6823BKCWR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMA6823BKCWR2
NXP Semiconductors
ACCELEROMETER 10BIT SPI 16QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |