Part Details for MMA6260Q by Motorola Mobility LLC
Overview of MMA6260Q by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MMA6260Q
MMA6260Q CAD Models
MMA6260Q Part Data Attributes:
|
MMA6260Q
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMA6260Q
Motorola Mobility LLC
SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, QFN-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC16,.23SQ,40 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.23SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.08 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MMA6260Q
This table gives cross-reference parts and alternative options found for MMA6260Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA6260Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA7360LR2 | SPECIALTY ANALOG CIRCUIT, BGA14, 3 X 5 MM, 1.00 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA6260Q vs MMA7360LR2 |
MMA6260QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, QFN-16 | Motorola Mobility LLC | MMA6260Q vs MMA6260QR2 |
MMA6260QR2 | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, 1.00 MM PITCH, QFN-16 | Freescale Semiconductor | MMA6260Q vs MMA6260QR2 |
MMA6270Q | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, ROHS COMPLIANT, QFN-16 | Freescale Semiconductor | MMA6260Q vs MMA6270Q |
MMA6263QR2 | IC,ACCELERATION DETECTOR,LLCC,16PIN,PLASTIC | Freescale Semiconductor | MMA6260Q vs MMA6263QR2 |
MMA6361LR2 | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA6260Q vs MMA6361LR2 |
MMA7361LR2 | SPECIALTY ANALOG CIRCUIT, PBCC14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA6260Q vs MMA7361LR2 |
MMA7361LT | SPECIALTY ANALOG CIRCUIT, PBCC14, 3 X 5 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LGA-14 | Freescale Semiconductor | MMA6260Q vs MMA7361LT |
MMA6263Q | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, QFN-16 | Motorola Mobility LLC | MMA6260Q vs MMA6263Q |
MMA6263Q | SPECIALTY ANALOG CIRCUIT, QCC16, 6 X 6 MM, 1.98 MM HEIGHT, 1.00 MM PITCH, QFN-16 | Freescale Semiconductor | MMA6260Q vs MMA6263Q |