Part Details for MMA3201EG by Freescale Semiconductor
Overview of MMA3201EG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMA3201EG
MMA3201EG CAD Models
MMA3201EG Part Data Attributes
|
MMA3201EG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMA3201EG
Freescale Semiconductor
SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.815 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MMA3201EG
This table gives cross-reference parts and alternative options found for MMA3201EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA3201EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA3201D | IC,ACCELERATION DETECTOR,SOP,20PIN,PLASTIC | Freescale Semiconductor | MMA3201EG vs MMA3201D |
MMA3201EGR2 | SPECIALTY ANALOG CIRCUIT, PDSO20, 7.50 X 12.80 MM, 1.27 MM PITCH, ROHS COMPLIANT, SOIC-20 | Freescale Semiconductor | MMA3201EG vs MMA3201EGR2 |
MMA3201D | SPECIALTY ANALOG CIRCUIT, PDSO20, SOIC-20 | Motorola Mobility LLC | MMA3201EG vs MMA3201D |
MMA3201DR2 | IC,ACCELERATION DETECTOR,SOP,20PIN,PLASTIC | Freescale Semiconductor | MMA3201EG vs MMA3201DR2 |