Part Details for MMA1260KEGR2 by Freescale Semiconductor
Results Overview of MMA1260KEGR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMA1260KEGR2 Information
MMA1260KEGR2 by Freescale Semiconductor is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MMA1260KEGR2
MMA1260KEGR2 CAD Models
MMA1260KEGR2 Part Data Attributes
|
MMA1260KEGR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMA1260KEGR2
Freescale Semiconductor
SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SIOC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MMA1260KEGR2
This table gives cross-reference parts and alternative options found for MMA1260KEGR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA1260KEGR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMA1260KEG | Freescale Semiconductor | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SIOC-16 | MMA1260KEGR2 vs MMA1260KEG |
MMA1260D | Freescale Semiconductor | Check for Price | IC,ACCELERATION DETECTOR,SOP,16PIN,PLASTIC | MMA1260KEGR2 vs MMA1260D |
MMA1260EG | Freescale Semiconductor | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SIOC-16 | MMA1260KEGR2 vs MMA1260EG |
MMA1260D | Motorola Mobility LLC | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | MMA1260KEGR2 vs MMA1260D |
MMA1260DR2 | Freescale Semiconductor | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | MMA1260KEGR2 vs MMA1260DR2 |