Part Details for MMA1260DR2 by Motorola Mobility LLC
Overview of MMA1260DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Entertainment and Gaming
Robotics and Drones
Part Details for MMA1260DR2
MMA1260DR2 CAD Models
MMA1260DR2 Part Data Attributes:
|
MMA1260DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMA1260DR2
Motorola Mobility LLC
SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MMA1260DR2
This table gives cross-reference parts and alternative options found for MMA1260DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA1260DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA1260DR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Freescale Semiconductor | MMA1260DR2 vs MMA1260DR2 |
MMA1260D | IC,ACCELERATION DETECTOR,SOP,16PIN,PLASTIC | Freescale Semiconductor | MMA1260DR2 vs MMA1260D |
MMA1260KEG | SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SIOC-16 | Freescale Semiconductor | MMA1260DR2 vs MMA1260KEG |
MMA1260EGR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SIOC-16 | Freescale Semiconductor | MMA1260DR2 vs MMA1260EGR2 |
MMA1260D | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Motorola Mobility LLC | MMA1260DR2 vs MMA1260D |
MMA1260EG | SPECIALTY ANALOG CIRCUIT, PDSO16, ROHS COMPLIANT, SIOC-16 | Freescale Semiconductor | MMA1260DR2 vs MMA1260EG |