Part Details for MMA044AA by Microchip Technology Inc
Overview of MMA044AA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMA044AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8196
|
Newark | Mmic, 6-18 Ghz, Lna Die Die Waffle Pack Rohs Compliant: Yes |Microchip MMA044AA RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4400 / $33.7100 | Buy Now |
DISTI #
150-MMA044AA-ND
|
DigiKey | IC RF AMP GPS 6GHZ-18GHZ DIE Min Qty: 50 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.2624 | Buy Now |
DISTI #
MMA044AA
|
Avnet Americas | RF Low Noise Amplifier 1-CH 18GHz 21dB Die Waffle Pack - Waffle Pack (Alt: MMA044AA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$30.4556 / $33.7100 | Buy Now |
DISTI #
494-MMA044AA
|
Mouser Electronics | RF Amplifier 6 GHz-18 GHz GaAs pHEMT RoHS: Compliant | 0 |
|
$34.2700 | Order Now |
DISTI #
MMA044AA
|
Microchip Technology Inc | MMIC, 6-18 GHz, LNA die, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
26 Alternates Available |
|
$27.4100 / $33.7100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$32.2500 | Buy Now |
|
Onlinecomponents.com | RF Amp Single MMIC Amp 18GHz 4.5V 4-Pin Die Waffle RoHS: Compliant | 26 Factory Stock |
|
$33.5800 / $68.5300 | Buy Now |
|
NAC | MMIC, 6-18 GHz, LNA die RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.4300 / $39.1600 | Buy Now |
|
Master Electronics | RF Amp Single MMIC Amp 18GHz 4.5V 4-Pin Die Waffle RoHS: Compliant | 26 Factory Stock |
|
$33.5800 / $68.5300 | Buy Now |
Part Details for MMA044AA
MMA044AA CAD Models
MMA044AA Part Data Attributes
|
MMA044AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MMA044AA
Microchip Technology Inc
Wide Band Low Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.8 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |