MMA023AA
Description: Wide Band Low Power Amplifier, 0MHz Min, 30000MHz Max

Overview of MMA023AA by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Price & Stock for MMA023AA by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 494-MMA023AA
Mouser Electronics RF Amplifier DC-30GHZ MMIC Low-Noise Amplifier RoHS: Not Compliant 0
  • 25 $92.3700
$92.3700 Order Now

CAD Models for MMA023AA by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMA023AA by Microchip Technology Inc

MMA023AA
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
14 dB
Input Power-Max (CW)
22 dBm
Operating Frequency-Max
30000 MHz
Operating Frequency-Min
RF/Microwave Device Type
WIDE BAND LOW POWER
Want to compare parts?
  1. MMA023AA
    Microchip Technology Inc
    Wide Band Low Power Amplifier, 0MHz Min, 30000MHz Max
    VS

Related Parts for MMA023AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMA023AA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMA023AA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MMA023AA would you like to use for your alert(s)?
  • Please alert me when MMA023AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMA023AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMA023AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMA023AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMA023AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMA023AA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: