Part Details for MMA021AA by Microsemi Corporation
Overview of MMA021AA by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA021AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMA021AA
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 50 | 0 |
|
$54.4600 / $57.3600 | Buy Now |
Part Details for MMA021AA
MMA021AA CAD Models
MMA021AA Part Data Attributes
|
MMA021AA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MMA021AA
Microsemi Corporation
Wide Band Low Power Amplifier,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 12 dBm | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 150 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Technology | PHEMT |