Part Details for MMA0204MC1004FB300 by Vishay Intertechnologies
Overview of MMA0204MC1004FB300 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA0204MC1004FB300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y3210
|
Newark | Surface Mount Melf Resistor, Vishay - Mma 0204 Hv Series, 1 Mohm, 250 Mw, 1%, Thin Film Rohs Compliant: Yes |Vishay MMA0204MC1004FB300 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3871 |
|
$0.0960 / $0.3740 | Buy Now |
DISTI #
23AH7607
|
Newark | Mma 0204-50 1% Hv Bl 1M0 |Vishay MMA0204MC1004FB300 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMA0204MC1004FB300
|
Avnet Americas | Surface Mount MELF Resistor, 1 MOhm, ± 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: MMA0204MC1004FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0377 / $0.0662 | Buy Now |
DISTI #
594-MMA0204MC1004FB3
|
Mouser Electronics | MELF Resistors 0.4watt 1Mohms 1% 50ppm High Voltage RoHS: Compliant | 4797 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0515 | Buy Now |
DISTI #
MMA0204MC1004FB300
|
Avnet Abacus | Surface Mount MELF Resistor, 1 MOhm, � 1%, 400 mW, 0204 [3715 Metric], Metal Film (Thin Film) (Alt: MMA0204MC1004FB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant Date Code: 22+ | 15000 |
|
RFQ |
Part Details for MMA0204MC1004FB300
MMA0204MC1004FB300 CAD Models
MMA0204MC1004FB300 Part Data Attributes:
|
MMA0204MC1004FB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMA0204MC1004FB300
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MMA0204MC1004FB300
This table gives cross-reference parts and alternative options found for MMA0204MC1004FB300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMA0204MC1004FB300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA0204MC1004FB000 | Fixed Resistor, Thin Film, 0.4W, 1000000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | MMA0204MC1004FB300 vs MMA0204MC1004FB000 |