Part Details for MMA0204508062F by TT Electronics Resistors
Overview of MMA0204508062F by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMA0204508062F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6421
|
Newark | Mm-A0204-1/8-50-8062-F |Tt Electronics/international Resistive MMA0204508062F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2600 / $40.2200 | Buy Now |
DISTI #
2266-MMA0204508062F-ND
|
DigiKey | MM-A0204-1/8-50-8062-F Min Qty: 250 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | Surface Mount Power Resistor - 80.6 kOhms ±1% - 0.5W - ±50ppm/°C - 400V Max - +150°C - 1206 - RoHS RoHS: Compliant |
2500 Partner Stock |
|
$0.3320 / $0.3970 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
C1S327500226111
|
Chip1Stop | Varistors | 2500 |
|
$0.3160 / $0.3310 | Buy Now |
|
Master Electronics | Surface Mount Power Resistor - 80.6 kOhms ±1% - 0.5W - ±50ppm/°C - 400V Max - +150°C - 1206 - RoHS RoHS: Compliant |
2500 Partner Stock |
|
$0.3320 / $0.3970 | Buy Now |