There are no models available for this part yet.
Overview of MMA02045010R0F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMA02045010R0F by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6411
|
Newark | Mm-A0204-1/8-50-10R0-F |Tt Electronics/international Resistive MMA02045010R0F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2600 / $40.2200 | Buy Now | |
DISTI #
2266-MMA02045010R0F-ND
|
DigiKey | MM-A0204-1/8-50-10R0-F Min Qty: 250 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3100 | Buy Now | |
Onlinecomponents.com | Surface Mount Power Resistor - 10 Ohms ±1% - 0.5W - ±50ppm/°C - 400V Max - +150°C - 1206 - RoHS RoHS: Compliant |
2000 Partner Stock |
|
$0.2420 / $0.2850 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ | |||
DISTI #
C1S327500226050
|
Chip1Stop | Varistors | 2000 |
|
$0.3160 / $0.3310 | Buy Now | |
Master Electronics | Surface Mount Power Resistor - 10 Ohms ±1% - 0.5W - ±50ppm/°C - 400V Max - +150°C - 1206 - RoHS RoHS: Compliant |
2000 Partner Stock |
|
$0.2420 / $0.2850 | Buy Now |